RS PRO Polypropylene Film Capacitor, 450V ac, ±5%, 4μF, Through Hole
- RS Stock No.:
- 843-2014
- Brand:
- RS PRO
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 843-2014
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Capacitance | 4µF | |
| Voltage | 450V ac | |
| Mounting Type | Through Hole | |
| Tolerance | ±5% | |
| Lead Pitch | 37mm | |
| Length | 47mm | |
| Depth | 16mm | |
| Height | 28mm | |
| Dimensions | 47 x 16 x 28mm | |
| Dielectric | Polypropylene | |
| Terminal Type | Through Hole | |
| Dissipation Factor | ≤0.2% | |
| Maximum Operating Temperature | +85°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Capacitance 4µF | ||
Voltage 450V ac | ||
Mounting Type Through Hole | ||
Tolerance ±5% | ||
Lead Pitch 37mm | ||
Length 47mm | ||
Depth 16mm | ||
Height 28mm | ||
Dimensions 47 x 16 x 28mm | ||
Dielectric Polypropylene | ||
Terminal Type Through Hole | ||
Dissipation Factor ≤0.2% | ||
Maximum Operating Temperature +85°C | ||
