ebm-papst 9928 Polypropylene Film Capacitor, 4μF, Through Hole
- RS Stock No.:
- 826-0991
- Mfr. Part No.:
- 99284-4-7320
- Brand:
- ebm-papst
Discontinued
- RS Stock No.:
- 826-0991
- Mfr. Part No.:
- 99284-4-7320
- Brand:
- ebm-papst
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ebm-papst | |
| Capacitance | 4µF | |
| Mounting Type | Through Hole | |
| Series | 9928 | |
| Height | 2.2mm | |
| Dimensions | 1.3 (Dia.) x 2.2mm | |
| Dielectric | Polypropylene | |
| Terminal Type | Through Hole | |
| Maximum Operating Temperature | +85°C | |
| Minimum Operating Temperature | -25°C | |
| Select all | ||
|---|---|---|
Brand ebm-papst | ||
Capacitance 4µF | ||
Mounting Type Through Hole | ||
Series 9928 | ||
Height 2.2mm | ||
Dimensions 1.3 (Dia.) x 2.2mm | ||
Dielectric Polypropylene | ||
Terminal Type Through Hole | ||
Maximum Operating Temperature +85°C | ||
Minimum Operating Temperature -25°C | ||
AC fan Capacitors
ebm-papst's permanent split capacitor (PSC) type AC motors require a properly sized motor-run capacitor to operate.
Actual capacitor value and rpm achieved are dependent on the nature of each application.
Actual capacitor value and rpm achieved are dependent on the nature of each application.
Capacitor for ebm-papst's AC Multi Speed Blowers
Plastic or Aluminimum Housing
Plastic or Aluminimum Housing
Approvals
UL, CCSA, VDE
Axial Fan Capacitors
