ebm-papst 9928 Polypropylene Film Capacitor, 2μF, Through Hole

Discontinued
RS Stock No.:
826-0982
Mfr. Part No.:
99283-4-7320
Brand:
ebm-papst
Find similar products by selecting one or more attributes.
Select all

Brand

ebm-papst

Capacitance

2µF

Mounting Type

Through Hole

Series

9928

Height

55mm

Dimensions

28 (Dia.) x 55mm

Dielectric

Polypropylene

Terminal Type

Through Hole

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+85°C

RoHS Status: Not Applicable

COO (Country of Origin):
DE

AC fan Capacitors


ebm-papst's permanent split capacitor (PSC) type AC motors require a properly sized motor-run capacitor to operate.
Actual capacitor value and rpm achieved are dependent on the nature of each application.

Capacitor for ebm-papst's AC Multi Speed Blowers
Plastic or Aluminimum Housing

Approvals

UL, CCSA, VDE


Axial Fan Capacitors