Panasonic ECWH(V) Polypropylene Film Capacitor, 1.25kV dc, ±5%, 1nF, Through Hole
- RS Stock No.:
- 807-7008
- Mfr. Part No.:
- ECW-H12102JV
- Brand:
- Panasonic
Image representative of range
Discontinued
- RS Stock No.:
- 807-7008
- Mfr. Part No.:
- ECW-H12102JV
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Capacitance | 1nF | |
| Voltage | 1.25kV dc | |
| Mounting Type | Through Hole | |
| Tolerance | ±5% | |
| Series | ECWH(V) | |
| Lead Pitch | 15mm | |
| Length | 18mm | |
| Depth | 6.5mm | |
| Height | 13.5mm | |
| Dimensions | 18 x 6.5 x 13.5mm | |
| Dielectric | Polypropylene | |
| Terminal Type | Radial | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +105°C | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Capacitance 1nF | ||
Voltage 1.25kV dc | ||
Mounting Type Through Hole | ||
Tolerance ±5% | ||
Series ECWH(V) | ||
Lead Pitch 15mm | ||
Length 18mm | ||
Depth 6.5mm | ||
Height 13.5mm | ||
Dimensions 18 x 6.5 x 13.5mm | ||
Dielectric Polypropylene | ||
Terminal Type Radial | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +105°C | ||
- COO (Country of Origin):
- CN
ECWH(V) series
Metallised polypropylene radial film capacitors
Low loss and linherent temperature rise
Typical Application: TV, Monitor or Electronic balast
Low loss and linherent temperature rise
Typical Application: TV, Monitor or Electronic balast
Radial 105°C
Encapsulated in self-extinguishing material meeting the requirements of UL94V-0
