EPCOS B25667C Polypropylene Film Capacitor, 525V ac, -5 → +10%, 3 x 77μF, Stud Mount

Discontinued
RS Stock No.:
775-4745
Mfr. Part No.:
B25667C5237A375
Brand:
EPCOS
Find similar products by selecting one or more attributes.
Select all

Brand

EPCOS

Capacitance

3 x 77µF

Voltage

525V ac

Mounting Type

Stud Mount

Tolerance

-5 → +10%

Series

B25667C

Height

200mm

Equivalent Series Resistance

4.13mΩ

Dimensions

116 x 200mm

Dielectric

Polypropylene

Terminal Type

Screw Mount

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+55°C

B25667C Series PhaseCap


The PhaseCap B25667C series from EPCOS are Power Factor Correction (PFC) metallised polypropylene film capacitors. Constructed from a polypropylene film dielectric, these PFC capacitors are encased in a cylindrical aluminium case with a threaded stud. EPCOS film capacitors are wave cut and have concentric winding. With optimised safety terminals and a triple safety system, this series features a ceramic discharge module. B25667C film capacitors are naturally air cooled and suitable for indoor mounting.

Features


Self-healing technology
Dry type, gas impregnated, non-PCB
Delta connected
3 phase

Applications


B25667C film capacitors are suitable for use in power factor correction applications.

Standards

IEC 60831-1//2