EPCOS B32911 Polypropylene Film Capacitor, 330V ac, ±20%, 33nF, Through Hole
- RS Stock No.:
- 669-0069
- Mfr. Part No.:
- B32911A3333M189
- Brand:
- EPCOS
Discontinued
- RS Stock No.:
- 669-0069
- Mfr. Part No.:
- B32911A3333M189
- Brand:
- EPCOS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EPCOS | |
| Capacitance | 33nF | |
| Voltage | 330V ac | |
| Mounting Type | Through Hole | |
| Tolerance | ±20% | |
| Series | B32911 | |
| Lead Pitch | 10mm | |
| Suppression Class | X1 | |
| Length | 13mm | |
| Depth | 6mm | |
| Height | 12mm | |
| Dimensions | 13 x 6 x 12mm | |
| Dielectric | Polypropylene | |
| Terminal Type | Through Hole | |
| Maximum Operating Temperature | +110°C | |
| Lead Diameter | 0.6mm | |
| Select all | ||
|---|---|---|
Brand EPCOS | ||
Capacitance 33nF | ||
Voltage 330V ac | ||
Mounting Type Through Hole | ||
Tolerance ±20% | ||
Series B32911 | ||
Lead Pitch 10mm | ||
Suppression Class X1 | ||
Length 13mm | ||
Depth 6mm | ||
Height 12mm | ||
Dimensions 13 x 6 x 12mm | ||
Dielectric Polypropylene | ||
Terminal Type Through Hole | ||
Maximum Operating Temperature +110°C | ||
Lead Diameter 0.6mm | ||
B32911...B32916 Series
EMI suppression capacitors (MKP) X1 class
Very small dimensions, self-healing properties
Plastic case, epoxy resin sealing (UL 94 V-0)
"Across the line" applications
Very small dimensions, self-healing properties
Plastic case, epoxy resin sealing (UL 94 V-0)
"Across the line" applications
Warning
Capacitors X class are designed for connecting directly across a mains supply, but should NOT be used in positions where failure of a capacitor would expose anybody to electric shock.
X Class - X1
