EPCOS B32774H Polypropylene Film Capacitor, 920V dc, ±10%, 2.2μF, Through Hole

Discontinued
RS Stock No.:
185-5375
Mfr. Part No.:
B32774H0225K000
Brand:
EPCOS
Find similar products by selecting one or more attributes.
Select all

Brand

EPCOS

Capacitance

2.2µF

Voltage

920V dc

Mounting Type

Through Hole

Tolerance

±10%

Series

B32774H

Automotive Standard

AEC-Q200D

Lead Pitch

27.5mm

Length

31.5mm

Lead Length

6mm

Depth

13.5mm

Height

23mm

Dimensions

31.5 x 13.5 x 23mm

Dielectric

Polypropylene

Terminal Type

Solder

Lead Diameter

0.8mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

For severe ambient conditions
High CV product, compact
Good self-healing properties
Over-voltage capability
Low losses with high current capability
High reliability
Long useful life
RoHS-compatible
Extend voltage to 1600 V DC
AEC-Q200D compliant
Terminals:Parallel wire leads, lead-free tinned