EPCOS B32928A4 Polypropylene Film Capacitor, 350V ac, ±10%, 8.2μF, Through Hole
- RS Stock No.:
- 185-5361
- Mfr. Part No.:
- B32928A4825K000
- Brand:
- EPCOS
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 185-5361
- Mfr. Part No.:
- B32928A4825K000
- Brand:
- EPCOS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | EPCOS | |
Capacitance | 8.2µF | |
Voltage | 350V ac | |
Mounting Type | Through Hole | |
Tolerance | ±10% | |
Series | B32928A4 | |
Automotive Standard | AEC-Q200D | |
Lead Pitch | 52.5mm | |
Suppression Class | X2 | |
Length | 57.5mm | |
Lead Length | 6mm | |
Depth | 30mm | |
Height | 45mm | |
Dimensions | 30.0 x 45.0 x 57.5mm | |
Dielectric | Polypropylene | |
Terminal Type | Solder | |
Dissipation Factor | 1.2 x 10^-3% | |
Lead Diameter | 1.2mm | |
Maximum Operating Temperature | +110°C | |
Select all | ||
---|---|---|
Brand EPCOS | ||
Capacitance 8.2µF | ||
Voltage 350V ac | ||
Mounting Type Through Hole | ||
Tolerance ±10% | ||
Series B32928A4 | ||
Automotive Standard AEC-Q200D | ||
Lead Pitch 52.5mm | ||
Suppression Class X2 | ||
Length 57.5mm | ||
Lead Length 6mm | ||
Depth 30mm | ||
Height 45mm | ||
Dimensions 30.0 x 45.0 x 57.5mm | ||
Dielectric Polypropylene | ||
Terminal Type Solder | ||
Dissipation Factor 1.2 x 10^-3% | ||
Lead Diameter 1.2mm | ||
Maximum Operating Temperature +110°C | ||
- COO (Country of Origin):
- HU
Internal series construction
Good self-healing properties
High current handling
RoHS-compatible
Stable capacitance in severe ambient conditions 85 °C, 85% RH, 330 V AC,1000 h
AEC-Q200D compliant
Parallel wire leads, lead-free tinned
Good self-healing properties
High current handling
RoHS-compatible
Stable capacitance in severe ambient conditions 85 °C, 85% RH, 330 V AC,1000 h
AEC-Q200D compliant
Parallel wire leads, lead-free tinned