EPCOS B32652 Polypropylene Film Capacitor, 1.25 kV ac, 500 V dc, ±5%, 33nF, Through Hole
- RS Stock No.:
- 185-5007P
- Mfr. Part No.:
- B32652A7333J000
- Brand:
- EPCOS
Discontinued
- RS Stock No.:
- 185-5007P
- Mfr. Part No.:
- B32652A7333J000
- Brand:
- EPCOS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EPCOS | |
| Capacitance | 33nF | |
| Voltage | 1.25 kV ac, 500 V dc | |
| Mounting Type | Through Hole | |
| Tolerance | ±5% | |
| Series | B32652 | |
| Automotive Standard | AEC-Q200D | |
| Lead Pitch | 15mm | |
| Length | 18mm | |
| Lead Length | 6mm | |
| Depth | 9mm | |
| Height | 17.5mm | |
| Dimensions | 18 x 9 x 17.5mm | |
| Dielectric | Polypropylene | |
| Terminal Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +110°C | |
| Dissipation Factor | 1 x 10^-3% | |
| Lead Diameter | 0.8mm | |
| Select all | ||
|---|---|---|
Brand EPCOS | ||
Capacitance 33nF | ||
Voltage 1.25 kV ac, 500 V dc | ||
Mounting Type Through Hole | ||
Tolerance ±5% | ||
Series B32652 | ||
Automotive Standard AEC-Q200D | ||
Lead Pitch 15mm | ||
Length 18mm | ||
Lead Length 6mm | ||
Depth 9mm | ||
Height 17.5mm | ||
Dimensions 18 x 9 x 17.5mm | ||
Dielectric Polypropylene | ||
Terminal Type Solder | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +110°C | ||
Dissipation Factor 1 x 10^-3% | ||
Lead Diameter 0.8mm | ||
High pulse strength
High contact reliability
RoHS-compatible
Very low inductance
Halogen-free capacitors available
AEC-Q200D compliant
Terminals:Parallel wire leads, lead-free tinned
High contact reliability
RoHS-compatible
Very low inductance
Halogen-free capacitors available
AEC-Q200D compliant
Terminals:Parallel wire leads, lead-free tinned
