EPCOS B32672P Polypropylene Film Capacitor, 200 V ac, 520 V dc, ±10%, 470nF
- RS Stock No.:
- 172-5935
- Mfr. Part No.:
- B32672P5474K000
- Brand:
- EPCOS
Discontinued
- RS Stock No.:
- 172-5935
- Mfr. Part No.:
- B32672P5474K000
- Brand:
- EPCOS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EPCOS | |
| Capacitance | 470nF | |
| Voltage | 200 V ac, 520 V dc | |
| Tolerance | ±10% | |
| Series | B32672P | |
| Lead Pitch | 15mm | |
| Length | 18mm | |
| Depth | 7mm | |
| Lead Length | 6mm | |
| Height | 12.5mm | |
| Dimensions | 18 x 7 x 12.5mm | |
| Dielectric | Polypropylene | |
| Terminal Type | Radial | |
| Maximum Operating Temperature | +125°C | |
| Dissipation Factor | 1 % @ 1 kHz, 2.5 % @ 10 kHz, 25 % @ 100 kHz | |
| Minimum Operating Temperature | -55°C | |
| Lead Diameter | 0.8mm | |
| Select all | ||
|---|---|---|
Brand EPCOS | ||
Capacitance 470nF | ||
Voltage 200 V ac, 520 V dc | ||
Tolerance ±10% | ||
Series B32672P | ||
Lead Pitch 15mm | ||
Length 18mm | ||
Depth 7mm | ||
Lead Length 6mm | ||
Height 12.5mm | ||
Dimensions 18 x 7 x 12.5mm | ||
Dielectric Polypropylene | ||
Terminal Type Radial | ||
Maximum Operating Temperature +125°C | ||
Dissipation Factor 1 % @ 1 kHz, 2.5 % @ 10 kHz, 25 % @ 100 kHz | ||
Minimum Operating Temperature -55°C | ||
Lead Diameter 0.8mm | ||
B32671P ... B32673P Series Metallised Polypropylene Film Capacitors (MKP)
EPCOS Metallised polypropylene film capacitors which have wound capacitor technology. These capacitors have a plastic case (UL 94 V-0) and epoxy resin sealing. They are smaller in size and offer the same capacitance value when compared to the current product.
Features & Benefits:
Compact design and small dimensions
High ripple and peak current
High frequency AC operation capability
High-voltage capability
Excellent self-healing property
RoHS-compatible
Halogen-free capacitors available on request
Applications in Power Factor Correction
High ripple and peak current
High frequency AC operation capability
High-voltage capability
Excellent self-healing property
RoHS-compatible
Halogen-free capacitors available on request
Applications in Power Factor Correction
Radial 125°C
