EPCOS B32652 Polypropylene Film Capacitor, 160 V ac, 250 V dc, ±10%, 330nF, Through Hole
- RS Stock No.:
- 172-5910
- Mfr. Part No.:
- B32652A3334K000
- Brand:
- EPCOS
Discontinued
- RS Stock No.:
- 172-5910
- Mfr. Part No.:
- B32652A3334K000
- Brand:
- EPCOS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EPCOS | |
| Capacitance | 330nF | |
| Voltage | 160 V ac, 250 V dc | |
| Mounting Type | Through Hole | |
| Tolerance | ±10% | |
| Series | B32652 | |
| Lead Pitch | 15mm | |
| Length | 18mm | |
| Depth | 7mm | |
| Height | 12.5mm | |
| Dimensions | 18 x 7 x 12.5mm | |
| Dielectric | Polypropylene | |
| Terminal Type | Through Hole | |
| Minimum Operating Temperature | -55°C | |
| Lead Diameter | 0.8mm | |
| Maximum Operating Temperature | +100°C | |
| Select all | ||
|---|---|---|
Brand EPCOS | ||
Capacitance 330nF | ||
Voltage 160 V ac, 250 V dc | ||
Mounting Type Through Hole | ||
Tolerance ±10% | ||
Series B32652 | ||
Lead Pitch 15mm | ||
Length 18mm | ||
Depth 7mm | ||
Height 12.5mm | ||
Dimensions 18 x 7 x 12.5mm | ||
Dielectric Polypropylene | ||
Terminal Type Through Hole | ||
Minimum Operating Temperature -55°C | ||
Lead Diameter 0.8mm | ||
Maximum Operating Temperature +100°C | ||
B32651...B32656 Series
Construction
Wound capacitor technology with internal series connection for VR ≥1250Vdc
Plastic case (UL 94 V-0)
Epoxy resin sealing
Plastic case (UL 94 V-0)
Epoxy resin sealing
Features
High pulse strength
High contact reliability
Small dimensions
High contact reliability
Small dimensions
Typical Applications
TV S-correction
TV flyback
Electronic ballast circuits
TV flyback
Electronic ballast circuits
Radial 100°C
Encapsulated in a flame retardant plastic case to UL 94V-0 with epoxy resin seal
