- RS Stock No.:
- 136-5138
- Mfr. Part No.:
- C9TS5MD6154AARX
- Brand:
- KEMET
Discontinued product
- RS Stock No.:
- 136-5138
- Mfr. Part No.:
- C9TS5MD6154AARX
- Brand:
- KEMET
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- BG
Product Details
KEMET C9T Series PFC Capacitors
KEMET C9T aluminum can capacitors are 3 phase capacitors for power factor correction (PFC). KEMET C9T 415/440 V ac rated voltage capacitors feature polypropylene metallised film and include an overpressure safety device. C9T PFC capacitors are also available with delta connections. These KEMET capacitors offer high capacitance density and a long lifetime. 27.4 μF to 154μF capacitance value, 415 VAC or 440 VAC voltage rating, 9 to 45A rated current.
Features
Polypropylene metallised film with cylindrical aluminium can type
Overpressure safety device
High capacitance density
Available with delta connections
Overpressure safety device
High capacitance density
Available with delta connections
Applications
Power Factor Correction
Specifications
Attribute | Value |
---|---|
Voltage | 415V ac |
Maximum Operating Temperature | +55°C |
Dielectric Material | Polypropylene |
Capacitance | 3 x 154µF |
kvar 50Hz | 25kvar |
Series | C9T |
Tolerance Minus | -5% |
Number of Phases | 3 |
Height | 280mm |
Mounting Type | Stud Mount |
Minimum Operating Temperature | -25°C |
Width | 85mm |
Terminal Type | Screw Clamp |
Tolerance Plus | +10% |
Related links
- EPCOS Power Factor Correction Capacitor (PFC) 3 x 154μF 25kvar 30kvar 3
- KEMET Power Factor Correction Capacitor (PFC) 3 x 137μF 25kvar 3
- Vishay Power Factor Correction Capacitor (PFC) 3 x 96.2μF 25kvar 20.9kvar 3
- Vishay Power Factor Correction Capacitor (PFC) 3 x 55.8μF 22.9kvar 25kvar 3
- Vishay Power Factor Correction Capacitor (PFC) 3 x 154μF 28.1kvar 25kvar 3
- Power Factor Correction Capacitor (PFC) 3 x 137.0μF 25kvar 3
- Vishay Power Factor Correction Capacitor (PFC) 3 x 154μF 28.1kvar...
- EPCOS Power Factor Correction Capacitor (PFC) 3 x 154μF 28.1kvar 3