EPCOS B32686 Polypropylene Film Capacitor, 2 kV dc, 550 V ac, ±5%, 47nF
- RS Stock No.:
- 124-8404
- Mfr. Part No.:
- B32686A2473J000
- Brand:
- EPCOS
Discontinued
- RS Stock No.:
- 124-8404
- Mfr. Part No.:
- B32686A2473J000
- Brand:
- EPCOS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EPCOS | |
| Capacitance | 47nF | |
| Voltage | 2 kV dc, 550 V ac | |
| Tolerance | ±5% | |
| Series | B32686 | |
| Lead Pitch | 37.5mm | |
| Length | 42mm | |
| Depth | 14mm | |
| Lead Length | 7mm | |
| Height | 25mm | |
| Dimensions | 42 x 14 x 25mm | |
| Dielectric | Polypropylene | |
| Terminal Type | Radial | |
| Dissipation Factor | 0.0004 @ 1 kHz, 0.0004 @ 10 kHz, 0.001 @ 100 kHz | |
| Maximum Operating Temperature | +110°C | |
| Lead Diameter | 1mm | |
| Select all | ||
|---|---|---|
Brand EPCOS | ||
Capacitance 47nF | ||
Voltage 2 kV dc, 550 V ac | ||
Tolerance ±5% | ||
Series B32686 | ||
Lead Pitch 37.5mm | ||
Length 42mm | ||
Depth 14mm | ||
Lead Length 7mm | ||
Height 25mm | ||
Dimensions 42 x 14 x 25mm | ||
Dielectric Polypropylene | ||
Terminal Type Radial | ||
Dissipation Factor 0.0004 @ 1 kHz, 0.0004 @ 10 kHz, 0.001 @ 100 kHz | ||
Maximum Operating Temperature +110°C | ||
Lead Diameter 1mm | ||
- COO (Country of Origin):
- BR
EPCOS B32682- B32686 Series Film Capacitor
EPCOS high pulse polypropylene film capacitor features a very high pulse strength, the highest possible contact reliability and also self healing properties. Maximum operating temperature is 110°C.
Applications
Electronic ballast
Snubbering
Smoothing
High voltages and high currents
Switch mode power supplies
Snubbering
Smoothing
High voltages and high currents
Switch mode power supplies
