Kemet 220μF Surface Mount Polymer Capacitor, 4V dc

Stock information currently inaccessible
RS Stock No.:
869-1339
Mfr. Part No.:
A700X227M004ATE015
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Technology

Polymer

Capacitance

220µF

Dielectric Material Family

Aluminium

Voltage

4V dc

Mounting Type

Surface Mount

Package/Case

7343

Equivalent Series Resistance

15mΩ

Tolerance

±20%

Length

7.3mm

Depth

4.3mm

Maximum Operating Temperature

+125°C

Height

4mm

Dimensions

7.3 x 4.3 x 4mm

Series

A700

Electrolyte Type

Solid

Ripple Current

3.9A

Dissipation Factor

6%

Minimum Operating Temperature

-55°C

Leakage Current

53 μA

Lifetime

2000h

Polarised

Polar

COO (Country of Origin):
JP

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy