Kemet 180μF Surface Mount Polymer Capacitor, 4V dc
- RS Stock No.:
- 869-1308
- Mfr. Part No.:
- A700X187M004ATE015
- Brand:
- KEMET
Stock information currently inaccessible
- RS Stock No.:
- 869-1308
- Mfr. Part No.:
- A700X187M004ATE015
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Technology | Polymer | |
| Capacitance | 180µF | |
| Dielectric Material Family | Aluminium | |
| Voltage | 4V dc | |
| Mounting Type | Surface Mount | |
| Package/Case | 7343 | |
| Equivalent Series Resistance | 15mΩ | |
| Tolerance | ±20% | |
| Length | 7.3mm | |
| Depth | 4.3mm | |
| Maximum Operating Temperature | +125°C | |
| Height | 4mm | |
| Dimensions | 7.3 x 4.3 x 4mm | |
| Series | A700 | |
| Electrolyte Type | Solid | |
| Lifetime | 2000h | |
| Minimum Operating Temperature | -55°C | |
| Leakage Current | 43 μA | |
| Ripple Current | 3.9A | |
| Polarised | Polar | |
| Dissipation Factor | 6% | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Technology Polymer | ||
Capacitance 180µF | ||
Dielectric Material Family Aluminium | ||
Voltage 4V dc | ||
Mounting Type Surface Mount | ||
Package/Case 7343 | ||
Equivalent Series Resistance 15mΩ | ||
Tolerance ±20% | ||
Length 7.3mm | ||
Depth 4.3mm | ||
Maximum Operating Temperature +125°C | ||
Height 4mm | ||
Dimensions 7.3 x 4.3 x 4mm | ||
Series A700 | ||
Electrolyte Type Solid | ||
Lifetime 2000h | ||
Minimum Operating Temperature -55°C | ||
Leakage Current 43 μA | ||
Ripple Current 3.9A | ||
Polarised Polar | ||
Dissipation Factor 6% | ||
- COO (Country of Origin):
- JP
