Kemet 82μF Surface Mount Polymer Capacitor, 6.3V dc

Stock information currently inaccessible
RS Stock No.:
869-1288
Mfr. Part No.:
A700V826M006ATE018
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Technology

Polymer

Capacitance

82µF

Dielectric Material Family

Aluminium

Voltage

6.3V dc

Mounting Type

Surface Mount

Package/Case

7343

Equivalent Series Resistance

18mΩ

Tolerance

±20%

Length

7.3mm

Depth

4.3mm

Maximum Operating Temperature

+125°C

Height

2mm

Dimensions

7.3 x 4.3 x 2mm

Series

A700

Electrolyte Type

Solid

Ripple Current

3.9A

Minimum Operating Temperature

-55°C

Leakage Current

20.6 μA

Lifetime

2000h

Dissipation Factor

6%

Polarised

Polar

COO (Country of Origin):
JP

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy