Kemet 47μF Surface Mount Polymer Capacitor, 6.3V dc

Stock information currently inaccessible
RS Stock No.:
869-1247
Mfr. Part No.:
A700V476M006ATE018
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Technology

Polymer

Capacitance

47µF

Voltage

6.3V dc

Dielectric Material Family

Aluminium

Mounting Type

Surface Mount

Package/Case

7343

Equivalent Series Resistance

18mΩ

Tolerance

±20%

Length

7.3mm

Depth

4.3mm

Maximum Operating Temperature

+125°C

Height

2mm

Dimensions

7.3 x 4.3 x 2mm

Series

A700

Electrolyte Type

Solid

Dissipation Factor

6%

Ripple Current

3.9A

Leakage Current

11.8 μA

Lifetime

2000h

Polarised

Polar

Minimum Operating Temperature

-55°C

COO (Country of Origin):
JP