KEMET 330μF Surface Mount Polymer Capacitor, 10V dc

Stock information currently inaccessible
RS Stock No.:
868-7282
Mfr. Part No.:
T530X337M010ATE006
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Technology

Polymer

Capacitance

330µF

Dielectric Material Family

Tantalum

Voltage

10V dc

Mounting Type

Surface Mount

Package/Case

7343-43

Equivalent Series Resistance

6mΩ

Lead Pitch

3.8mm

Tolerance

±20%

Length

7.3mm

Depth

4.3mm

Maximum Operating Temperature

+125°C

Height

4mm

Dimensions

7.3 x 4.3 x 4mm

Series

T530

Electrolyte Type

Solid

Leakage Current

330 μA

Minimum Operating Temperature

-55°C

Dissipation Factor

8%

COO (Country of Origin):
MX

T530 Series


KEMET T530 series is a surface mount tantalum capacitor that offers very low ESR and improved capacitance retention at high frequency. The T530 series exhibits a benign failure mode which eliminates the ignition failures that can occur in standard manganese dioxide tantalum capacitors.

Polymer cathode technology

High frequency capacitance retention

Non-ignition failure mode

Accelerated steady state aging

Surge current tested

Utilizes multiple tantalum anode technology

Volumetric efficiency

Self-healing mechanism