KEMET 680μF Surface Mount Polymer Capacitor, 2.5V dc

Stock information currently inaccessible
RS Stock No.:
868-7248
Mfr. Part No.:
T530D687M2R5ATE006
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Technology

Polymer

Capacitance

680µF

Dielectric Material Family

Tantalum

Voltage

2.5V dc

Mounting Type

Surface Mount

Package/Case

7343-31

Equivalent Series Resistance

6mΩ

Lead Pitch

3.8mm

Tolerance

±20%

Length

7.3mm

Depth

4.3mm

Maximum Operating Temperature

+125°C

Height

2.8mm

Dimensions

7.3 x 4.3 x 2.8mm

Series

T530

Electrolyte Type

Solid

Leakage Current

170 μA

Minimum Operating Temperature

-55°C

Dissipation Factor

8%

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy