KEMET 330μF Surface Mount Polymer Capacitor, 10V dc

Stock information currently inaccessible
RS Stock No.:
868-4996
Mfr. Part No.:
T520X337M010ATE040
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Technology

Polymer

Capacitance

330µF

Dielectric Material Family

Tantalum

Voltage

10V dc

Mounting Type

Surface Mount

Package/Case

X/7343-43

Equivalent Series Resistance

40mΩ

Lead Pitch

3.6mm

Tolerance

±20%

Length

7.3mm

Depth

4.3mm

Height

4mm

Maximum Operating Temperature

+105°C

Dimensions

7.3 x 4.3 x 4mm

Series

T520

Electrolyte Type

Solid

Minimum Operating Temperature

-55°C

Dissipation Factor

10%

Leakage Current

330 μA dc

COO (Country of Origin):
CN