Kemet 220μF Surface Mount Polymer Capacitor, 4V dc
- RS Stock No.:
- 868-4943
- Mfr. Part No.:
- T520V227M004ATE018
- Brand:
- KEMET
Stock information currently inaccessible
- RS Stock No.:
- 868-4943
- Mfr. Part No.:
- T520V227M004ATE018
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Technology | Polymer | |
| Capacitance | 220µF | |
| Dielectric Material Family | Tantalum | |
| Voltage | 4V dc | |
| Mounting Type | Surface Mount | |
| Package/Case | V/7343-20 | |
| Equivalent Series Resistance | 18mΩ | |
| Lead Pitch | 3.6mm | |
| Tolerance | ±20% | |
| Length | 7.3mm | |
| Depth | 4.3mm | |
| Height | 2mm | |
| Maximum Operating Temperature | +105°C | |
| Dimensions | 7.3 x 4.3 x 2mm | |
| Series | T520 | |
| Electrolyte Type | Solid | |
| Minimum Operating Temperature | -55°C | |
| Leakage Current | 88 μA dc | |
| Dissipation Factor | 10% | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Technology Polymer | ||
Capacitance 220µF | ||
Dielectric Material Family Tantalum | ||
Voltage 4V dc | ||
Mounting Type Surface Mount | ||
Package/Case V/7343-20 | ||
Equivalent Series Resistance 18mΩ | ||
Lead Pitch 3.6mm | ||
Tolerance ±20% | ||
Length 7.3mm | ||
Depth 4.3mm | ||
Height 2mm | ||
Maximum Operating Temperature +105°C | ||
Dimensions 7.3 x 4.3 x 2mm | ||
Series T520 | ||
Electrolyte Type Solid | ||
Minimum Operating Temperature -55°C | ||
Leakage Current 88 μA dc | ||
Dissipation Factor 10% | ||
- COO (Country of Origin):
- CN
