Kemet 220μF Surface Mount Polymer Capacitor, 6.3V dc

Stock information currently inaccessible
RS Stock No.:
868-4817
Mfr. Part No.:
T520C227M006ATE045
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Technology

Polymer

Capacitance

220µF

Dielectric Material Family

Tantalum

Voltage

6.3V dc

Mounting Type

Surface Mount

Package/Case

C/6032-28

Equivalent Series Resistance

45mΩ

Lead Pitch

2.9mm

Tolerance

±20%

Length

6mm

Depth

3.2mm

Height

2.5mm

Maximum Operating Temperature

+105°C

Dimensions

6 x 3.2 x 2.5mm

Series

T520

Electrolyte Type

Solid

Minimum Operating Temperature

-55°C

Leakage Current

139 μA dc

Dissipation Factor

8%

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy