KEMET 100μF Surface Mount Polymer Capacitor, 6.3V dc

Stock information currently inaccessible
RS Stock No.:
868-4713
Mfr. Part No.:
T520B107M006ATE040
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Technology

Polymer

Capacitance

100µF

Dielectric Material Family

Tantalum

Voltage

6.3V dc

Mounting Type

Surface Mount

Package/Case

B/3528-21

Equivalent Series Resistance

40mΩ

Lead Pitch

1.9mm

Tolerance

±20%

Length

3.5mm

Depth

2.8mm

Maximum Operating Temperature

+105°C

Height

1.9mm

Dimensions

3.5 x 2.8 x 1.9mm

Series

T520

Electrolyte Type

Solid

Leakage Current

63 μA dc

Minimum Operating Temperature

-55°C

Dissipation Factor

8%

COO (Country of Origin):
US