Nichicon 220μF Surface Mount Polymer Capacitor, 25V dc
- RS Stock No.:
- 851-7947
- Mfr. Part No.:
- PCV1E221MCL2GS
- Brand:
- Nichicon
Stock information currently inaccessible
- RS Stock No.:
- 851-7947
- Mfr. Part No.:
- PCV1E221MCL2GS
- Brand:
- Nichicon
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Technology | Polymer | |
| Capacitance | 220µF | |
| Voltage | 25V dc | |
| Mounting Type | Surface Mount | |
| Equivalent Series Resistance | 22mΩ | |
| Lead Pitch | 3.2mm | |
| Tolerance | ±20% | |
| Maximum Operating Temperature | +105°C | |
| Height | 12mm | |
| Dimensions | 8 x 12mm | |
| Series | CV | |
| Diameter | 8mm | |
| Ripple Current | 3800mArms | |
| Minimum Operating Temperature | -55°C | |
| Polarised | Polar | |
| Leakage Current | 1100 μA | |
| Lifetime | 3000h | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Technology Polymer | ||
Capacitance 220µF | ||
Voltage 25V dc | ||
Mounting Type Surface Mount | ||
Equivalent Series Resistance 22mΩ | ||
Lead Pitch 3.2mm | ||
Tolerance ±20% | ||
Maximum Operating Temperature +105°C | ||
Height 12mm | ||
Dimensions 8 x 12mm | ||
Series CV | ||
Diameter 8mm | ||
Ripple Current 3800mArms | ||
Minimum Operating Temperature -55°C | ||
Polarised Polar | ||
Leakage Current 1100 μA | ||
Lifetime 3000h | ||
- COO (Country of Origin):
- JP
