Wurth Elektronik 68μF Through Hole Polymer Capacitor, 35V dc
- RS Stock No.:
- 839-2338
- Mfr. Part No.:
- 870055674007
- Brand:
- Wurth Elektronik
Stock information currently inaccessible
- RS Stock No.:
- 839-2338
- Mfr. Part No.:
- 870055674007
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Technology | Polymer | |
| Capacitance | 68µF | |
| Dielectric Material Family | Aluminium | |
| Voltage | 35V dc | |
| Mounting Type | Through Hole | |
| Equivalent Series Resistance | 25mΩ | |
| Lead Pitch | 3.5mm | |
| Tolerance | ±20% | |
| Height | 11.5mm | |
| Maximum Operating Temperature | +105°C | |
| Dimensions | 8 (Dia.) x 11.5mm | |
| Series | WCAP-PTHR | |
| Dissipation Factor | 12 | |
| Lifetime | 2000h | |
| Leakage Current | 476 μA | |
| Diameter | 8mm | |
| Ripple Current | 2.89A | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Technology Polymer | ||
Capacitance 68µF | ||
Dielectric Material Family Aluminium | ||
Voltage 35V dc | ||
Mounting Type Through Hole | ||
Equivalent Series Resistance 25mΩ | ||
Lead Pitch 3.5mm | ||
Tolerance ±20% | ||
Height 11.5mm | ||
Maximum Operating Temperature +105°C | ||
Dimensions 8 (Dia.) x 11.5mm | ||
Series WCAP-PTHR | ||
Dissipation Factor 12 | ||
Lifetime 2000h | ||
Leakage Current 476 μA | ||
Diameter 8mm | ||
Ripple Current 2.89A | ||
Minimum Operating Temperature -55°C | ||

