Wurth Elektronik 820μF Through Hole Polymer Capacitor, 6.3V dc
- RS Stock No.:
- 839-2278
- Mfr. Part No.:
- 870135174005
- Brand:
- Wurth Elektronik
Stock information currently inaccessible
- RS Stock No.:
- 839-2278
- Mfr. Part No.:
- 870135174005
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Technology | Polymer | |
| Capacitance | 820µF | |
| Dielectric Material Family | Aluminium | |
| Voltage | 6.3V dc | |
| Mounting Type | Through Hole | |
| Equivalent Series Resistance | 9mΩ | |
| Lead Pitch | 3.5mm | |
| Tolerance | ±20% | |
| Maximum Operating Temperature | +125°C | |
| Height | 11.5mm | |
| Dimensions | 8 (Dia.) x 11.5mm | |
| Series | WCAP-PTHT | |
| Ripple Current | 6.1A | |
| Minimum Operating Temperature | -55°C | |
| Leakage Current | 516.6 μA | |
| Lifetime | 2000h | |
| Dissipation Factor | 10 | |
| Diameter | 8mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Technology Polymer | ||
Capacitance 820µF | ||
Dielectric Material Family Aluminium | ||
Voltage 6.3V dc | ||
Mounting Type Through Hole | ||
Equivalent Series Resistance 9mΩ | ||
Lead Pitch 3.5mm | ||
Tolerance ±20% | ||
Maximum Operating Temperature +125°C | ||
Height 11.5mm | ||
Dimensions 8 (Dia.) x 11.5mm | ||
Series WCAP-PTHT | ||
Ripple Current 6.1A | ||
Minimum Operating Temperature -55°C | ||
Leakage Current 516.6 μA | ||
Lifetime 2000h | ||
Dissipation Factor 10 | ||
Diameter 8mm | ||

