- RS Stock No.:
- 808-8049
- Mfr. Part No.:
- EEFUD0E151R
- Brand:
- Panasonic
Discontinued product
- RS Stock No.:
- 808-8049
- Mfr. Part No.:
- EEFUD0E151R
- Brand:
- Panasonic
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
UD Series
The UD Series of polymer capacitors are part of the wider SP-Cap Range from Panasonic. Featuring low ESR and excellent noise absorbing characteristics, these surface mount capacitors have a low profile, space saving construction and a long life. These surface mount aluminium capacitors provide 1000 hours endurance at +105°C.
Stable frequency characteristics
Stable temperature characteristics
Stable temperature characteristics
Specifications
Attribute | Value |
---|---|
Technology | Polymer |
Capacitance | 150µF |
Voltage | 2.5V dc |
Mounting Type | Surface Mount |
Equivalent Series Resistance | 15mΩ |
Tolerance | ±20% |
Length | 7.3mm |
Depth | 4.3mm |
Maximum Operating Temperature | +105°C |
Height | 2.8mm |
Dimensions | 7.3 x 4.3 x 2.8mm |
Series | SP-CAP UD |
Lifetime | 1000h |
Leakage Current | 3 μA |
Minimum Operating Temperature | -40°C |
Dissipation Factor | 6% |
Ripple Current | 3A |
Polarised | Polar |