Panasonic 680μF Through Hole Polymer Capacitor, 4V dc
- RS Stock No.:
- 807-3110
- Mfr. Part No.:
- 4SEPC680M+TS
- Brand:
- Panasonic
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 807-3110
- Mfr. Part No.:
- 4SEPC680M+TS
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Technology | Polymer | |
| Capacitance | 680µF | |
| Voltage | 4V dc | |
| Mounting Type | Through Hole | |
| Equivalent Series Resistance | 7mΩ | |
| Lead Pitch | 3.5mm | |
| Tolerance | ±20% | |
| Length | 13mm | |
| Maximum Operating Temperature | +105°C | |
| Dimensions | 8 (Dia) x 13mm | |
| Series | SEPC | |
| Dissipation Factor | 10% | |
| Polarised | Polar | |
| Lifetime | 5000h | |
| Leakage Current | 544 mA | |
| Diameter | 8mm | |
| Minimum Operating Temperature | -55°C | |
| Ripple Current | 6.1A | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Technology Polymer | ||
Capacitance 680µF | ||
Voltage 4V dc | ||
Mounting Type Through Hole | ||
Equivalent Series Resistance 7mΩ | ||
Lead Pitch 3.5mm | ||
Tolerance ±20% | ||
Length 13mm | ||
Maximum Operating Temperature +105°C | ||
Dimensions 8 (Dia) x 13mm | ||
Series SEPC | ||
Dissipation Factor 10% | ||
Polarised Polar | ||
Lifetime 5000h | ||
Leakage Current 544 mA | ||
Diameter 8mm | ||
Minimum Operating Temperature -55°C | ||
Ripple Current 6.1A | ||
- COO (Country of Origin):
- ID


