- RS Stock No.:
- 795-5465P
- Mfr. Part No.:
- 6SVPE220MW
- Brand:
- Panasonic
4600 In stock - FREE next working day delivery available
Added
Price Each (Supplied on a Reel) Quantities below 150 on continuous strip
£0.48
(exc. VAT)
£0.58
(inc. VAT)
Units | Per unit |
50 - 90 | £0.48 |
100 - 240 | £0.445 |
250 - 490 | £0.414 |
500 + | £0.374 |
- RS Stock No.:
- 795-5465P
- Mfr. Part No.:
- 6SVPE220MW
- Brand:
- Panasonic
Technical Reference
Legislation and Compliance
Product Details
OSCON Solid Electrolytic SVPE series
Panasonic OS-CON SVPE electrolytic capacitors feature a solid, aluminium construction with a high conductive polymer. These aluminium capacitors offer super low ESR between 8 mΩ and 18 mΩ and feature large capacitance up to 1200μF.
Surface mount
2000 h guarantee at +105°C
Excellent noise reduction capability
Long life span
High voltage
High reliability
High ripple current
Halogen free
2000 h guarantee at +105°C
Excellent noise reduction capability
Long life span
High voltage
High reliability
High ripple current
Halogen free
Applications
These surface mount capacitors are recommended for use in industrial infrastructure in industrial PCs, motor drivers, measuring instruments, power supplies, security cameras and inverters. Suitable uses for these electrolytic capacitors include infotainment and comfort accessories within automotive applications and ICT applications such as PCs, base stations, SSD and data centres. SVPE OS-CON capacitors are also suitable for home appliances such as air conditioners and home information appliances.
Specifications
Attribute | Value |
---|---|
Technology | Polymer |
Capacitance | 220µF |
Voltage | 6.3V dc |
Mounting Type | Surface Mount |
Equivalent Series Resistance | 15mΩ |
Lead Pitch | 1.4mm |
Tolerance | ±20% |
Length | 5.9mm |
Height | 5.9mm |
Maximum Operating Temperature | +105°C |
Dimensions | 5 (Dia) x 5.9mm |
Series | SVPE |
Electrolyte Type | Solid |
Leakage Current | 500 μA |
Lifetime | 2000h |
Polarised | Polar |
Dissipation Factor | 12% |
Diameter | 5mm |
Minimum Operating Temperature | -55°C |
Ripple Current | 3.15A |
- RS Stock No.:
- 795-5465P
- Mfr. Part No.:
- 6SVPE220MW
- Brand:
- Panasonic