Nichicon 33μF Surface Mount Polymer Capacitor, 50V dc
- RS Stock No.:
- 763-9674
- Mfr. Part No.:
- PCX1H330MCL1GS
- Brand:
- Nichicon
Stock information currently inaccessible
- RS Stock No.:
- 763-9674
- Mfr. Part No.:
- PCX1H330MCL1GS
- Brand:
- Nichicon
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Technology | Polymer | |
| Capacitance | 33µF | |
| Dielectric Material Family | Aluminium | |
| Voltage | 50V dc | |
| Mounting Type | Surface Mount | |
| Equivalent Series Resistance | 31mΩ | |
| Lead Pitch | 4.6mm | |
| Tolerance | ±20% | |
| Maximum Operating Temperature | +125°C | |
| Height | 9.9mm | |
| Dimensions | 10 (Dia.) x 9.9mm | |
| Series | CX | |
| Ripple Current | 630mArms | |
| Polarised | Polar | |
| Diameter | 10mm | |
| Minimum Operating Temperature | -55°C | |
| Lifetime | 3000h | |
| Leakage Current | 330 μA | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Technology Polymer | ||
Capacitance 33µF | ||
Dielectric Material Family Aluminium | ||
Voltage 50V dc | ||
Mounting Type Surface Mount | ||
Equivalent Series Resistance 31mΩ | ||
Lead Pitch 4.6mm | ||
Tolerance ±20% | ||
Maximum Operating Temperature +125°C | ||
Height 9.9mm | ||
Dimensions 10 (Dia.) x 9.9mm | ||
Series CX | ||
Ripple Current 630mArms | ||
Polarised Polar | ||
Diameter 10mm | ||
Minimum Operating Temperature -55°C | ||
Lifetime 3000h | ||
Leakage Current 330 μA | ||
- COO (Country of Origin):
- JP
