Nichicon 100μF Surface Mount Polymer Capacitor, 35V dc
- RS Stock No.:
- 763-9652
- Mfr. Part No.:
- PCX1V101MCL1GS
- Brand:
- Nichicon
Stock information currently inaccessible
- RS Stock No.:
- 763-9652
- Mfr. Part No.:
- PCX1V101MCL1GS
- Brand:
- Nichicon
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Technology | Polymer | |
| Capacitance | 100µF | |
| Voltage | 35V dc | |
| Dielectric Material Family | Aluminium | |
| Mounting Type | Surface Mount | |
| Equivalent Series Resistance | 29mΩ | |
| Lead Pitch | 4.6mm | |
| Tolerance | ±20% | |
| Length | 12.6mm | |
| Height | 12.6mm | |
| Maximum Operating Temperature | +125°C | |
| Dimensions | 10 (Dia) x 12.6mm | |
| Series | CX | |
| Electrolyte Type | Solid | |
| Dissipation Factor | 0.12% | |
| Ripple Current | 990mArms | |
| Polarised | Polar | |
| Lifetime | 3000h | |
| Leakage Current | 700 μA | |
| Diameter | 10mm | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Technology Polymer | ||
Capacitance 100µF | ||
Voltage 35V dc | ||
Dielectric Material Family Aluminium | ||
Mounting Type Surface Mount | ||
Equivalent Series Resistance 29mΩ | ||
Lead Pitch 4.6mm | ||
Tolerance ±20% | ||
Length 12.6mm | ||
Height 12.6mm | ||
Maximum Operating Temperature +125°C | ||
Dimensions 10 (Dia) x 12.6mm | ||
Series CX | ||
Electrolyte Type Solid | ||
Dissipation Factor 0.12% | ||
Ripple Current 990mArms | ||
Polarised Polar | ||
Lifetime 3000h | ||
Leakage Current 700 μA | ||
Diameter 10mm | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- JP
