Nippon Chemi-Con 33μF Surface Mount Polymer Capacitor, 16V dc
- RS Stock No.:
- 756-8285
- Mfr. Part No.:
- APXE160ARA330ME61G
- Brand:
- Nippon Chemi-Con
Stock information currently inaccessible
- RS Stock No.:
- 756-8285
- Mfr. Part No.:
- APXE160ARA330ME61G
- Brand:
- Nippon Chemi-Con
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nippon Chemi-Con | |
| Technology | Polymer | |
| Capacitance | 33µF | |
| Dielectric Material Family | Aluminium | |
| Voltage | 16V dc | |
| Mounting Type | Surface Mount | |
| Equivalent Series Resistance | 35mΩ | |
| Lead Pitch | 1.4mm | |
| Tolerance | ±20% | |
| Length | 5.8mm | |
| Height | 5.8mm | |
| Maximum Operating Temperature | +105°C | |
| Dimensions | 5 (Dia) x 5.8mm | |
| Series | NP-CAP PXE | |
| Electrolyte Type | Solid | |
| Ripple Current | 2070mArms | |
| Diameter | 5mm | |
| Leakage Current | 105 μA | |
| Lifetime | 2000h | |
| Minimum Operating Temperature | -55°C | |
| Dissipation Factor | 12% | |
| Polarised | Polar | |
| Select all | ||
|---|---|---|
Brand Nippon Chemi-Con | ||
Technology Polymer | ||
Capacitance 33µF | ||
Dielectric Material Family Aluminium | ||
Voltage 16V dc | ||
Mounting Type Surface Mount | ||
Equivalent Series Resistance 35mΩ | ||
Lead Pitch 1.4mm | ||
Tolerance ±20% | ||
Length 5.8mm | ||
Height 5.8mm | ||
Maximum Operating Temperature +105°C | ||
Dimensions 5 (Dia) x 5.8mm | ||
Series NP-CAP PXE | ||
Electrolyte Type Solid | ||
Ripple Current 2070mArms | ||
Diameter 5mm | ||
Leakage Current 105 μA | ||
Lifetime 2000h | ||
Minimum Operating Temperature -55°C | ||
Dissipation Factor 12% | ||
Polarised Polar | ||
