NIC Components 47μF Surface Mount Polymer Capacitor, 16V dc
- RS Stock No.:
- 737-2885
- Mfr. Part No.:
- NTP476M16TRD(70)F
- Brand:
- NIC Components
Stock information currently inaccessible
- RS Stock No.:
- 737-2885
- Mfr. Part No.:
- NTP476M16TRD(70)F
- Brand:
- NIC Components
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NIC Components | |
| Technology | Polymer | |
| Capacitance | 47µF | |
| Dielectric Material Family | Tantalum | |
| Voltage | 16V dc | |
| Mounting Type | Surface Mount | |
| Package/Case | 7343 | |
| Equivalent Series Resistance | 70mΩ | |
| Tolerance | ±20% | |
| Length | 7.3mm | |
| Depth | 4.3mm | |
| Maximum Operating Temperature | +105°C | |
| Height | 2.8mm | |
| Dimensions | 7.3 x 4.3 x 2.8mm | |
| Series | NTP | |
| Electrolyte Type | Solid | |
| Leakage Current | 3 μA | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand NIC Components | ||
Technology Polymer | ||
Capacitance 47µF | ||
Dielectric Material Family Tantalum | ||
Voltage 16V dc | ||
Mounting Type Surface Mount | ||
Package/Case 7343 | ||
Equivalent Series Resistance 70mΩ | ||
Tolerance ±20% | ||
Length 7.3mm | ||
Depth 4.3mm | ||
Maximum Operating Temperature +105°C | ||
Height 2.8mm | ||
Dimensions 7.3 x 4.3 x 2.8mm | ||
Series NTP | ||
Electrolyte Type Solid | ||
Leakage Current 3 μA | ||
Minimum Operating Temperature -55°C | ||
