Nichicon 68μF Through Hole Polymer Capacitor, 35V dc
- RS Stock No.:
- 714-9402
- Mfr. Part No.:
- PLV1V680MDL1
- Brand:
- Nichicon
Stock information currently inaccessible
- RS Stock No.:
- 714-9402
- Mfr. Part No.:
- PLV1V680MDL1
- Brand:
- Nichicon
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Technology | Polymer | |
| Capacitance | 68µF | |
| Voltage | 35V dc | |
| Dielectric Material Family | Aluminium | |
| Mounting Type | Through Hole | |
| Equivalent Series Resistance | 28mΩ | |
| Lead Pitch | 5mm | |
| Tolerance | ±20% | |
| Length | 13mm | |
| Maximum Operating Temperature | +105°C | |
| Height | 13mm | |
| Dimensions | 10 (Dia) x 13mm | |
| Series | LV | |
| Electrolyte Type | Solid | |
| Lifetime | 3000h | |
| Leakage Current | 476 μA | |
| Polarised | Polar | |
| Diameter | 10mm | |
| Ripple Current | 2.7A | |
| Minimum Operating Temperature | -55°C | |
| Dissipation Factor | 12% | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Technology Polymer | ||
Capacitance 68µF | ||
Voltage 35V dc | ||
Dielectric Material Family Aluminium | ||
Mounting Type Through Hole | ||
Equivalent Series Resistance 28mΩ | ||
Lead Pitch 5mm | ||
Tolerance ±20% | ||
Length 13mm | ||
Maximum Operating Temperature +105°C | ||
Height 13mm | ||
Dimensions 10 (Dia) x 13mm | ||
Series LV | ||
Electrolyte Type Solid | ||
Lifetime 3000h | ||
Leakage Current 476 μA | ||
Polarised Polar | ||
Diameter 10mm | ||
Ripple Current 2.7A | ||
Minimum Operating Temperature -55°C | ||
Dissipation Factor 12% | ||
