Nichicon 560μF Through Hole Polymer Capacitor, 4V dc
- RS Stock No.:
- 714-9032
- Mfr. Part No.:
- PLS0G561MCO6
- Brand:
- Nichicon
Stock information currently inaccessible
- RS Stock No.:
- 714-9032
- Mfr. Part No.:
- PLS0G561MCO6
- Brand:
- Nichicon
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Technology | Polymer | |
| Capacitance | 560µF | |
| Dielectric Material Family | Aluminium | |
| Voltage | 4V dc | |
| Mounting Type | Through Hole | |
| Equivalent Series Resistance | 7mΩ | |
| Lead Pitch | 3.5mm | |
| Tolerance | ±20% | |
| Maximum Operating Temperature | +105°C | |
| Height | 9mm | |
| Dimensions | 8 (Dia.) x 9mm | |
| Series | LS | |
| Diameter | 8mm | |
| Ripple Current | 5.2A | |
| Lifetime | 5000h | |
| Leakage Current | 448 μA | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Technology Polymer | ||
Capacitance 560µF | ||
Dielectric Material Family Aluminium | ||
Voltage 4V dc | ||
Mounting Type Through Hole | ||
Equivalent Series Resistance 7mΩ | ||
Lead Pitch 3.5mm | ||
Tolerance ±20% | ||
Maximum Operating Temperature +105°C | ||
Height 9mm | ||
Dimensions 8 (Dia.) x 9mm | ||
Series LS | ||
Diameter 8mm | ||
Ripple Current 5.2A | ||
Lifetime 5000h | ||
Leakage Current 448 μA | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- CN
