KEMET 330μF Surface Mount Polymer Capacitor, 35V dc

Stock information currently inaccessible
RS Stock No.:
209-5433
Mfr. Part No.:
A768MS337M1VLAE022
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Technology

Polymer

Capacitance

330µF

Voltage

35 V dc, 40.2V dc

Dielectric Material Family

Aluminium

Mounting Type

Surface Mount

Equivalent Series Resistance

22mΩ

Lead Pitch

3.2mm

Tolerance

±20%

Length

12.2mm

Maximum Operating Temperature

+125°C

Dimensions

10 (Dia) x 12.2mm

Series

A768

Leakage Current

2310 μA

Diameter

10mm

Minimum Operating Temperature

-55°C

Ripple Current

2200mA

Lifetime

2000h

COO (Country of Origin):
CN
The KEMET surface mount aluminium polymer capacitor operates on 35V DC and have capacitance range of 330uF with capacitance tolerance of ±20% .It has maximum operating temperature of 125 °C and ripple current 2,200mA. Its dimensions are 10x12.2mm in size.

Capacitance 330uF
Voltage Rating 35V
Ripple Current 2,200mA
Dimensions 10x12.2mm
Tolerance 20%