KEMET 100μF Surface Mount Polymer Capacitor, 50V dc

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
209-5402
Mfr. Part No.:
A768MS107M1HLAE024
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Technology

Polymer

Capacitance

100µF

Dielectric Material Family

Aluminium

Voltage

50 V dc, 57.5V dc

Mounting Type

Surface Mount

Equivalent Series Resistance

24mΩ

Lead Pitch

3.2mm

Tolerance

±20%

Length

12.4mm

Maximum Operating Temperature

+125°C

Dimensions

10 (Dia) x 12.4mm

Series

A768

Lifetime

2000h

Diameter

10mm

Minimum Operating Temperature

-55°C

Ripple Current

2150mA

Leakage Current

1000 μA

COO (Country of Origin):
CN
The KEMET surface mount aluminium polymer capacitor operates on 50V DC and have capacitance range of 100uF with capacitance tolerance of ±20% .It has maximum operating temperature of 125 °C and ripple current 2,150mA. Its dimensions are 10x12.2mm in size.

Capacitance 100uF
Voltage Rating 50V
Ripple Current 2,150mA
Dimensions 10x12.2mm
Tolerance 20%

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy