KEMET 68μF Surface Mount Polymer Capacitor, 4V dc

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
209-1510
Mfr. Part No.:
T599B686M004ATE070
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Technology

Polymer

Capacitance

68µF

Dielectric Material Family

Tantalum

Voltage

4V dc

Mounting Type

Surface Mount

Package/Case

3528-21

Tolerance

±20%

Series

T599

Electrolyte Type

Solid

COO (Country of Origin):
CN
The KEMET organic capacitor is a solid electrolytic capacitor with a conductive polymer cathode, capable of delivering very low ESR and an improved capacitance retention at high frequencies. It has capacitance of 68 uF and ESR of 70 mOhms.

Capacitance 68 uFC
Tolerance 20 %
ESR 70 mOhms
Minimum Operating Temperature -55 C
Maximum Operating Temperature +150 C