KEMET 150μF Surface Mount Polymer Capacitor, 6.3V dc

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
209-1470
Mfr. Part No.:
T598B157M006ATE055
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Technology

Polymer

Capacitance

150µF

Voltage

6.3V dc

Dielectric Material Family

Tantalum

Mounting Type

Surface Mount

Package/Case

3528-21

Tolerance

±20%

Series

T598

Electrolyte Type

Solid

COO (Country of Origin):
CN
The KEMET organic capacitor is a solid electrolytic capacitor with a conductive polymer cathode, capable of delivering very low ESR and an improved capacitance retention at high frequencies. It has capacitance of 150 uF and ESR of 55 mOhms.

Capacitance 150 uFC
Tolerance 20 %
ESR 55 mOhms
Minimum Operating Temperature -55 C
Maximum Operating Temperature +125 C
Voltage Rating 6.3 V DC