KEMET 100μF Surface Mount Polymer Capacitor, 6.3V dc
- RS Stock No.:
- 209-1422
- Mfr. Part No.:
- T591B107M006ATE045
- Brand:
- KEMET
Stock information currently inaccessible
- RS Stock No.:
- 209-1422
- Mfr. Part No.:
- T591B107M006ATE045
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Technology | Polymer | |
| Capacitance | 100µF | |
| Voltage | 6.3V dc | |
| Dielectric Material Family | Tantalum | |
| Mounting Type | Surface Mount | |
| Package/Case | 3528-21 | |
| Tolerance | ±20% | |
| Series | T591 | |
| Electrolyte Type | Solid | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Technology Polymer | ||
Capacitance 100µF | ||
Voltage 6.3V dc | ||
Dielectric Material Family Tantalum | ||
Mounting Type Surface Mount | ||
Package/Case 3528-21 | ||
Tolerance ±20% | ||
Series T591 | ||
Electrolyte Type Solid | ||
- COO (Country of Origin):
- CN
The KEMET organic capacitor is a solid electrolytic capacitor with a conductive polymer cathode, capable of delivering very low ESR and an improved capacitance retention at high frequencies. It has capacitance of 100 uF and ESR of 45 mOhms.
Capacitance 100 uFC
Tolerance 20 %
ESR 45 mOhms
Minimum Operating Temperature -55 C
Maximum Operating Temperature +125 C
Voltage Rating 6.3 V DC
Tolerance 20 %
ESR 45 mOhms
Minimum Operating Temperature -55 C
Maximum Operating Temperature +125 C
Voltage Rating 6.3 V DC
