KEMET 2.2μF Surface Mount Polymer Capacitor, 50V dc
- RS Stock No.:
- 204-9708
- Mfr. Part No.:
- T598B225M050ATE200
- Brand:
- KEMET
Stock information currently inaccessible
- RS Stock No.:
- 204-9708
- Mfr. Part No.:
- T598B225M050ATE200
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Technology | Hybrid | |
| Capacitance | 2.2µF | |
| Voltage | 50V dc | |
| Dielectric Material Family | Tantalum | |
| Mounting Type | Surface Mount | |
| Package/Case | 3528-21 | |
| Tolerance | ±10% | |
| Series | KO-CAP | |
| Electrolyte Type | Solid | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Technology Hybrid | ||
Capacitance 2.2µF | ||
Voltage 50V dc | ||
Dielectric Material Family Tantalum | ||
Mounting Type Surface Mount | ||
Package/Case 3528-21 | ||
Tolerance ±10% | ||
Series KO-CAP | ||
Electrolyte Type Solid | ||
- COO (Country of Origin):
- CN
The KEMET Organic Capacitor (KO-CAP) is a solid electrolytic capacitor with a conductive polymer cathode, capable of delivering very low ESR and an improved capacitance retention at high frequencies. It combines the low ESR of the multilayer ceramic, the high capacitance of aluminium electrolytic and the volumetric efficiency of tantalum into a single surface mount package. Enhancements to the design and selected material upgrades were introduced to deliver 1,000 hours at 85°C/85% RH rated voltage. It fully complies with the AEC-Q200 qualification testing with maximum operational temperature life up to 125ºC.
Ultra low ESR
ESR values down to 5mO
TS 16949 certified plants
Subject to PPAP/PSW and change control
Meets or exceeds EIA standard 535BAAC
Tape & Reel standard packaging per EIA 481
Halogen-free epoxy and RoHS compliant
ESR values down to 5mO
TS 16949 certified plants
Subject to PPAP/PSW and change control
Meets or exceeds EIA standard 535BAAC
Tape & Reel standard packaging per EIA 481
Halogen-free epoxy and RoHS compliant
