KEMET 68μF Surface Mount Polymer Capacitor, 6.3V dc

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
187-8537
Mfr. Part No.:
T520B686M006ATE070
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Technology

Polymer

Capacitance

68µF

Dielectric Material Family

Tantalum

Voltage

6.3V dc

Mounting Type

Surface Mount

Package/Case

3528-21

Equivalent Series Resistance

70mΩ

Tolerance

±20%

Length

3.5mm

Depth

2.8mm

Height

1.9mm

Maximum Operating Temperature

+105°C

Dimensions

3.5 x 2.8 x 1.9mm

Series

T520

Electrolyte Type

Solid

Polarised

Polar

Dissipation Factor

8%

Minimum Operating Temperature

-55°C

Leakage Current

42.8 μA

COO (Country of Origin):
CN