KEMET 1mF Surface Mount Polymer Capacitor, 6.3V dc
- RS Stock No.:
- 187-8237
- Mfr. Part No.:
- T520H108M006ATE055
- Brand:
- KEMET
Stock information currently inaccessible
- RS Stock No.:
- 187-8237
- Mfr. Part No.:
- T520H108M006ATE055
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Technology | Polymer | |
| Capacitance | 1mF | |
| Dielectric Material Family | Tantalum | |
| Voltage | 6.3V dc | |
| Mounting Type | Surface Mount | |
| Package/Case | 7360-20 | |
| Equivalent Series Resistance | 55mΩ | |
| Tolerance | ±20% | |
| Length | 7.3mm | |
| Depth | 6mm | |
| Maximum Operating Temperature | +85°C | |
| Height | 1.9mm | |
| Dimensions | 7.3 x 6 x 1.9mm | |
| Series | T520 | |
| Electrolyte Type | Solid | |
| Dissipation Factor | 20% | |
| Minimum Operating Temperature | -55°C | |
| Polarised | Polar | |
| Leakage Current | 630 μA | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Technology Polymer | ||
Capacitance 1mF | ||
Dielectric Material Family Tantalum | ||
Voltage 6.3V dc | ||
Mounting Type Surface Mount | ||
Package/Case 7360-20 | ||
Equivalent Series Resistance 55mΩ | ||
Tolerance ±20% | ||
Length 7.3mm | ||
Depth 6mm | ||
Maximum Operating Temperature +85°C | ||
Height 1.9mm | ||
Dimensions 7.3 x 6 x 1.9mm | ||
Series T520 | ||
Electrolyte Type Solid | ||
Dissipation Factor 20% | ||
Minimum Operating Temperature -55°C | ||
Polarised Polar | ||
Leakage Current 630 μA | ||
- COO (Country of Origin):
- MX
ESR values down to 5 mΩ
Stable capacitance across temperature and voltage
No aging effects
High ripple handling
Volumetrically efficient
High frequency capacitance retention
100% accelerated steady state aging
Halogen-free epoxy
Applications
Typical applications include DC/DC converters, audio/sound circuits (mobile phone and base stations, smart phones, MP3 players), power supply inputs, portable electronics (notebook PCs, displays, SSDs, HDDsand USBs, digital cameras, GPS navigation systems, WiFi modules), telecommunications, consumer electronics (analytical and test equipment, high speed servers), high voltage applications such as 12 V to 48 V power input rails, densely populated circuits with space restrictions, micro processor decoupling, and high ripple current applications
Stable capacitance across temperature and voltage
No aging effects
High ripple handling
Volumetrically efficient
High frequency capacitance retention
100% accelerated steady state aging
Halogen-free epoxy
Applications
Typical applications include DC/DC converters, audio/sound circuits (mobile phone and base stations, smart phones, MP3 players), power supply inputs, portable electronics (notebook PCs, displays, SSDs, HDDsand USBs, digital cameras, GPS navigation systems, WiFi modules), telecommunications, consumer electronics (analytical and test equipment, high speed servers), high voltage applications such as 12 V to 48 V power input rails, densely populated circuits with space restrictions, micro processor decoupling, and high ripple current applications
