KEMET 220μF Surface Mount Polymer Capacitor, 6.3V dc

Stock information currently inaccessible
RS Stock No.:
187-8198
Mfr. Part No.:
T520C227M006ATE018
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Technology

Polymer

Capacitance

220µF

Voltage

6.3V dc

Dielectric Material Family

Tantalum

Mounting Type

Surface Mount

Package/Case

6032-28

Equivalent Series Resistance

18mΩ

Tolerance

±20%

Length

6mm

Depth

3.2mm

Maximum Operating Temperature

+105°C

Height

2.5mm

Dimensions

6 x 3.2 x 2.5mm

Series

T520

Electrolyte Type

Solid

Dissipation Factor

8%

Leakage Current

138.6 μA

Minimum Operating Temperature

-55°C

Polarised

Polar

COO (Country of Origin):
CN
ESR values down to 5 mΩ
Stable capacitance across temperature and voltage
No aging effects
High ripple handling
Volumetrically efficient
High frequency capacitance retention
100% accelerated steady state aging

Halogen-free epoxy
Applications
Typical applications include DC/DC converters, audio/sound circuits (mobile phone and base stations, smart phones, MP3 players), power supply inputs, portable electronics (notebook PCs, displays, SSDs, HDDsand USBs, digital cameras, GPS navigation systems, WiFi modules), telecommunications, consumer electronics (analytical and test equipment, high speed servers), high voltage applications such as 12 V to 48 V power input rails, densely populated circuits with space restrictions, micro processor decoupling, and high ripple current applications

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy