KEMET 1mF Surface Mount Polymer Capacitor, 2.5V dc

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
187-7476
Mfr. Part No.:
T530X108M2R5ATE005
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Technology

Polymer

Capacitance

1mF

Voltage

2.5V dc

Dielectric Material Family

Tantalum

Mounting Type

Surface Mount

Package/Case

7343-43

Equivalent Series Resistance

5mΩ

Tolerance

±20%

Length

7.3mm

Depth

4.3mm

Maximum Operating Temperature

+125°C

Height

4mm

Dimensions

7.3 x 4.3 x 4mm

Series

T530

Electrolyte Type

Solid

Dissipation Factor

8%

Minimum Operating Temperature

-55°C

Leakage Current

250 μA

Polarised

Polar

COO (Country of Origin):
CN
ESR values down to 5 mOhms
Stable capacitance across temperature and voltage
No aging effects
High ripple handling
Volumetrically efficient
High frequency capacitance retention
100% accelerated steady state aging
100% surge current tested
Halogen-free epoxy
Applications
Applications include DC/DC converters, audio/sound circuits (mobile phone and base stations, smart phones, MP3 players), power supply inputs, portable electronics (notebook PCs, displays, SSDs, HDDs and USBs, digital cameras, GPS navigation systems, WiFi modules), telecommunications, consumer electronics (analytical and test equipment, high speed servers), high voltage applications such as 12 V to 48 V power input rails, densely populated circuits with space restrictions, microprocessor decoupling and high ripple current applications.