KEMET 10μF Surface Mount Polymer Capacitor, 35V dc
- RS Stock No.:
- 187-7450
- Mfr. Part No.:
- T598V106M035ATE120
- Brand:
- KEMET
Stock information currently inaccessible
- RS Stock No.:
- 187-7450
- Mfr. Part No.:
- T598V106M035ATE120
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Technology | Polymer | |
| Capacitance | 10µF | |
| Dielectric Material Family | Tantalum | |
| Voltage | 35V dc | |
| Mounting Type | Surface Mount | |
| Package/Case | 7343-20 | |
| Equivalent Series Resistance | 120mΩ | |
| Tolerance | ±20% | |
| Length | 7.3mm | |
| Depth | 4.3mm | |
| Height | 1.9mm | |
| Maximum Operating Temperature | +125°C | |
| Dimensions | 7.3 x 4.3 x 1.9mm | |
| Series | T598 | |
| Electrolyte Type | Solid | |
| Leakage Current | 35 μA | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Dissipation Factor | 10% | |
| Polarised | Polar | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Technology Polymer | ||
Capacitance 10µF | ||
Dielectric Material Family Tantalum | ||
Voltage 35V dc | ||
Mounting Type Surface Mount | ||
Package/Case 7343-20 | ||
Equivalent Series Resistance 120mΩ | ||
Tolerance ±20% | ||
Length 7.3mm | ||
Depth 4.3mm | ||
Height 1.9mm | ||
Maximum Operating Temperature +125°C | ||
Dimensions 7.3 x 4.3 x 1.9mm | ||
Series T598 | ||
Electrolyte Type Solid | ||
Leakage Current 35 μA | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Dissipation Factor 10% | ||
Polarised Polar | ||
- COO (Country of Origin):
- CN
Ultra low ESR
Tape & Reel standard packaging
Halogen-free epoxy
Applications
Typical applications include decoupling and filtering in a variety of market segments, with special emphasis in automotive applications such as infotainment, ADAS, chassis and safety, as well as powertrain, where harsh conditions, such as high humidity and temperature, are a concern.
Tape & Reel standard packaging
Halogen-free epoxy
Applications
Typical applications include decoupling and filtering in a variety of market segments, with special emphasis in automotive applications such as infotainment, ADAS, chassis and safety, as well as powertrain, where harsh conditions, such as high humidity and temperature, are a concern.
