KEMET 330μF Surface Mount Polymer Capacitor, 4V dc
- RS Stock No.:
- 187-7437
- Mfr. Part No.:
- T528Z337M004ATE009
- Brand:
- KEMET
Stock information currently inaccessible
- RS Stock No.:
- 187-7437
- Mfr. Part No.:
- T528Z337M004ATE009
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Technology | Polymer | |
| Capacitance | 330µF | |
| Dielectric Material Family | Tantalum | |
| Voltage | 4V dc | |
| Mounting Type | Surface Mount | |
| Package/Case | 7343-17 | |
| Equivalent Series Resistance | 9mΩ | |
| Tolerance | ±20% | |
| Length | 7.3mm | |
| Depth | 4.3mm | |
| Height | 1.7mm | |
| Maximum Operating Temperature | +105°C | |
| Dimensions | 7.3 x 4.3 x 1.7mm | |
| Series | T528 | |
| Electrolyte Type | Solid | |
| Minimum Operating Temperature | -55°C | |
| Dissipation Factor | 10% | |
| Polarised | Polar | |
| Leakage Current | 132 μA | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Technology Polymer | ||
Capacitance 330µF | ||
Dielectric Material Family Tantalum | ||
Voltage 4V dc | ||
Mounting Type Surface Mount | ||
Package/Case 7343-17 | ||
Equivalent Series Resistance 9mΩ | ||
Tolerance ±20% | ||
Length 7.3mm | ||
Depth 4.3mm | ||
Height 1.7mm | ||
Maximum Operating Temperature +105°C | ||
Dimensions 7.3 x 4.3 x 1.7mm | ||
Series T528 | ||
Electrolyte Type Solid | ||
Minimum Operating Temperature -55°C | ||
Dissipation Factor 10% | ||
Polarised Polar | ||
Leakage Current 132 μA | ||
- COO (Country of Origin):
- CN
Low ESL < 0.7 nH at 20 MHz
Improved volumetric efficiency
High frequency capacitance retention
100% accelerated steady state aging
100% surge current tested
Halogen-free epoxy
Lead free 260°C reflow capable
Applications
Typical applications include high speed server, microprocessor decoupling and high ripple current applications.
Improved volumetric efficiency
High frequency capacitance retention
100% accelerated steady state aging
100% surge current tested
Halogen-free epoxy
Lead free 260°C reflow capable
Applications
Typical applications include high speed server, microprocessor decoupling and high ripple current applications.
