KEMET 330μF Surface Mount Polymer Capacitor, 10V dc

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
187-7256
Mfr. Part No.:
T520Y337M010ATE035
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Technology

Polymer

Capacitance

330µF

Dielectric Material Family

Tantalum

Voltage

10V dc

Mounting Type

Surface Mount

Package/Case

7343-40

Equivalent Series Resistance

35mΩ

Tolerance

±20%

Length

7.3mm

Depth

4.3mm

Height

3.8mm

Maximum Operating Temperature

+105°C

Dimensions

7.3 x 4.3 x 3.8mm

Series

T520

Electrolyte Type

Solid

Leakage Current

330 μA

Polarised

Polar

Minimum Operating Temperature

-55°C

Dissipation Factor

10%

COO (Country of Origin):
CN
ESR values down to 5 mOhms
Stable capacitance across temperature and voltage
No aging effects
High ripple handling
Volumetrically efficient
High frequency capacitance retention
100% accelerated steady state aging
100% surge current tested
Halogen-free epoxy
Applications
Applications include DC/DC converters, audio/sound circuits (mobile phone and base stations, smart phones, MP3 players), power supply inputs, portable electronics (notebook PCs, displays, SSDs, HDDs and USBs, digital cameras, GPS navigation systems, WiFi modules), telecommunications, consumer electronics (analytical and test equipment, high speed servers), high voltage applications such as 12 V to 48 V power input rails, densely populated circuits with space restrictions, microprocessor decoupling and high ripple current applications.