KEMET 270μF Surface Mount Polymer Capacitor, 2V dc
- RS Stock No.:
- 187-7127
- Mfr. Part No.:
- T528B277M002APE006
- Brand:
- KEMET
Stock information currently inaccessible
- RS Stock No.:
- 187-7127
- Mfr. Part No.:
- T528B277M002APE006
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Technology | Polymer | |
| Capacitance | 270µF | |
| Dielectric Material Family | Tantalum | |
| Voltage | 2V dc | |
| Mounting Type | Surface Mount | |
| Package/Case | 3528-20 | |
| Equivalent Series Resistance | 6mΩ | |
| Tolerance | ±20% | |
| Length | 3.5mm | |
| Depth | 2.8mm | |
| Height | 2mm | |
| Maximum Operating Temperature | +105°C | |
| Dimensions | 3.5 x 2.8 x 2mm | |
| Series | T528 | |
| Electrolyte Type | Solid | |
| Dissipation Factor | 8% | |
| Minimum Operating Temperature | -55°C | |
| Polarised | Polar | |
| Leakage Current | 54 μA | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Technology Polymer | ||
Capacitance 270µF | ||
Dielectric Material Family Tantalum | ||
Voltage 2V dc | ||
Mounting Type Surface Mount | ||
Package/Case 3528-20 | ||
Equivalent Series Resistance 6mΩ | ||
Tolerance ±20% | ||
Length 3.5mm | ||
Depth 2.8mm | ||
Height 2mm | ||
Maximum Operating Temperature +105°C | ||
Dimensions 3.5 x 2.8 x 2mm | ||
Series T528 | ||
Electrolyte Type Solid | ||
Dissipation Factor 8% | ||
Minimum Operating Temperature -55°C | ||
Polarised Polar | ||
Leakage Current 54 μA | ||
- COO (Country of Origin):
- CN
Low ESL < 0.7 nH at 20 MHz
Improved volumetric efficiency
High frequency capacitance retention
100% accelerated steady state aging
100% surge current tested
Halogen-free epoxy
Lead free 260°C reflow capable
Applications
Typical applications include high speed server, microprocessor decoupling and high ripple current applications.
Improved volumetric efficiency
High frequency capacitance retention
100% accelerated steady state aging
100% surge current tested
Halogen-free epoxy
Lead free 260°C reflow capable
Applications
Typical applications include high speed server, microprocessor decoupling and high ripple current applications.
