KEMET 10μF Surface Mount Polymer Capacitor, 25V dc
- RS Stock No.:
- 187-7099
- Mfr. Part No.:
- T521T106M025ATE060
- Brand:
- KEMET
Stock information currently inaccessible
- RS Stock No.:
- 187-7099
- Mfr. Part No.:
- T521T106M025ATE060
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Technology | Polymer | |
| Capacitance | 10µF | |
| Dielectric Material Family | Tantalum | |
| Voltage | 25V dc | |
| Mounting Type | Surface Mount | |
| Package/Case | 3528-12 | |
| Equivalent Series Resistance | 60mΩ | |
| Tolerance | ±20% | |
| Length | 3.5mm | |
| Depth | 2.8mm | |
| Height | 1.1mm | |
| Maximum Operating Temperature | +125°C | |
| Dimensions | 3.5 x 2.8 x 1.1mm | |
| Series | T521 | |
| Electrolyte Type | Solid | |
| Polarised | Polar | |
| Minimum Operating Temperature | -55°C | |
| Dissipation Factor | 8% | |
| Leakage Current | 25 μA | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Technology Polymer | ||
Capacitance 10µF | ||
Dielectric Material Family Tantalum | ||
Voltage 25V dc | ||
Mounting Type Surface Mount | ||
Package/Case 3528-12 | ||
Equivalent Series Resistance 60mΩ | ||
Tolerance ±20% | ||
Length 3.5mm | ||
Depth 2.8mm | ||
Height 1.1mm | ||
Maximum Operating Temperature +125°C | ||
Dimensions 3.5 x 2.8 x 1.1mm | ||
Series T521 | ||
Electrolyte Type Solid | ||
Polarised Polar | ||
Minimum Operating Temperature -55°C | ||
Dissipation Factor 8% | ||
Leakage Current 25 μA | ||
- COO (Country of Origin):
- CN
ESR values down to 5 mOhms
Stable capacitance across temperature and voltage
No aging effects
High ripple handling
Volumetrically efficient
High frequency capacitance retention
100% accelerated steady state aging
100% surge current tested
Halogen-free epoxy
Applications
Applications include DC/DC converters, audio/sound circuits (mobile phone and base stations, smart phones, MP3 players), power supply inputs, portable electronics (notebook PCs, displays, SSDs, HDDs and USBs, digital cameras, GPS navigation systems, WiFi modules), telecommunications, consumer electronics (analytical and test equipment, high speed servers), high voltage applications such as 12 V to 48 V power input rails, densely populated circuits with space restrictions, microprocessor decoupling and high ripple current applications.
Stable capacitance across temperature and voltage
No aging effects
High ripple handling
Volumetrically efficient
High frequency capacitance retention
100% accelerated steady state aging
100% surge current tested
Halogen-free epoxy
Applications
Applications include DC/DC converters, audio/sound circuits (mobile phone and base stations, smart phones, MP3 players), power supply inputs, portable electronics (notebook PCs, displays, SSDs, HDDs and USBs, digital cameras, GPS navigation systems, WiFi modules), telecommunications, consumer electronics (analytical and test equipment, high speed servers), high voltage applications such as 12 V to 48 V power input rails, densely populated circuits with space restrictions, microprocessor decoupling and high ripple current applications.
